You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Overhead Door Closer, Silver - Size EN 2-4 -
1110.SES
- Manufacturer:
- BRITON BRITON
- Manufacturer Part No:
- 1110.SES
- Order Code:
- SR06681
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050640018397
- Technical Datasheet:
- 1110.SES Datasheet
Product Overview
- Template adjustable closing power size EN 2-4 (regular) EN 3 (parallel arm) applications
- Certified for door mount, transom and parallel arm applications
- Cast aluminium body
- Adjustable closing speed and latch action
- Universal fittings for door mount, transom and parallel arm mount
- Fitting template for quick, accurate installation
- Screw thread armset in forged steel for additional strength and durability (supplied with trimplate variants)
- All-over cover variants supplied with flatform arm pack
- Snap joint arm connection for quick and easy installation and maintenance
- Trimplate option a cost effective means of concealing fixing and adjustment screws
- Suitable for fire door applications
- Optional hold-open armset (not to be used on fire doors)
- UKCA marked to EN 1154 (1121-CPR-UK-AD7580)
- CE marked to EN 1154 (2812-CPR-AD0033)
- Certifire approved (CF388)
- Fire tested to EN 1634-1 for use on fire doors up to 2hr timber/4hr steel
- Environmental Product Declaration in accordance with ISO 14025 and EN 15803
- 10-Year guarantee
Product Information
- :
- 39mm
- :
- 207mm
- :
- 60mm
- :
- 105°
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.78 (£45.34) | ( ) |
5+ | £37.36 (£44.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.