You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Overhead Door Close, Silver - Size 3 -
121CE.SES
- Manufacturer:
- BRITON BRITON
- Manufacturer Part No:
- 121CE.SES
- Order Code:
- SR06680
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050640018434
- Technical Datasheet:
- 121CE.SES Datasheet
Product Overview
- Compact, economically designed for low traffic areas
- Tested and certified to EN 1154, Certifire Approved CF390, CE Marked
- Fixed power size 3
- Separate latch action and closing speed adjustment
- Silver finish with matching arm and bracket
- Includes bracket for fig. 1 and 61
- Suitable for left and right side closing doors
- 10 Year manufacturer warranty
Product Information
- :
- -
- :
- 181mm
- :
- 40mm
- :
- -
- :
- Silver
- :
- -
Technical Documents (2)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.49 (£30.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.