You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Straight Round Lever Door Handles on Rose, Stainless Steel -
4203.19.SS
- Manufacturer:
- BRITON BRITON
- Manufacturer Part No:
- 4203.19.SS
- Order Code:
- FN04279
- Technical Datasheet:
- 4203.19.SS Datasheet
Product Range Selector (Briton - 4200)
See all from this product rangeProduct Overview
- Stainless steel Grade 304
- 19mm Levers are prefixed to sprung roses 8mm thick
- Push on rose and escutcheon covers conceal all fixings
- Supplied as a pair with 8mm spindle and M4 bolt through fixings for 38 - 54mm doors
- Fire tested to EN1634 on timber doors to achieve a 2 hour fire rating and 4 hour for steel doors
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Stainless Steel
- :
- Lever
- :
- Briton - 4200
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.76 (£14.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.