You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, SMD, Gate Drive Output 2A - 

HCPL-3180-300E

HCPL-3180-300E - Optocoupler, SMD, Gate Drive Output 2A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HCPL-3180-300E
Order Code:
SC13349
Product Range
-
Technical Datasheet:
HCPL-3180-300E   Datasheet
See all Technical Docs

Product Overview

The HCPL-3180-300E is a 1-channel 8-pin surface-mount Gate Drive Optocoupler has a GaAsP LED. The LED is optically coupled to an integrated circuit with a power stage. It is ideally suited for high frequency driving of power IGBT and MOSFETs used in plasma display panels, high performance DC/DC convertors and motor control inverter applications.
  • Under voltage lock-out protection (UVLO) with hysteresis
  • 2A Minimum peak output current
  • 250kHz Maximum switching speed
  • 200ns Maximum propagation delay over temperature range
  • 10kV/μs Minimum common mode rejection (CMR) at Vcm=1500V
  • 20ns Typical pulse width distortion
  • -40 to 100°C Wide operating temperature range

Applications

Consumer Electronics, Power Management

Product Information


:
1 Channel

:
SMD

:
8Pins

:
3.75kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 15/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.90 ( £3.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.90 (£3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --