You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rotary Encoder, 500PPR, 3 Channel - 

HEDS-5540#A06

HEDS-5540#A06 - Rotary Encoder, 500PPR, 3 Channel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HEDS-5540#A06
Order Code:
SN36484
Product Range
HEDS-55xx
Technical Datasheet:
HEDS-5540#A06   Datasheet
See all Technical Docs

Product Range Selector (HEDS-55xx)

See all from this product range

Product Overview

The HEDS-5540#A06 is a 3-channel quick assembly Optical Incremental Encoder features high performance, high reliability, high resolution and easy to assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry and a code wheel which rotates between the emitter and detector IC. The HEDS series utilizes metal code wheels, while the HEDM series utilizes a film code wheel allowing for resolutions to 500 CPR. This encoder may be quickly and easily mounted to a motor.
  • No signal adjustment required
  • External mounting ears
  • Pulse width error
  • TTL compatible
  • -40 to 100°C Operating temperature range

Applications

Computers & Computer Peripherals, Industrial, Motor Drive & Control

Product Information


:
Optical

:
Incremental

:
500PPR

:
0 Detents

:
Vertical

:
Without Push Switch

:
Quadrature

:
Screw Mount

:
HEDS-55xx

:
30000rpm

:
-

:
3Channels

:
No Shaft

:
-

:
6.35mm

:
4.5V

:
5.5V

:
-40°C

:
100°C

:
-

:
Solder Pin

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£56.56 ( £67.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £56.56 (£67.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £45.25 (£54.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --