You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Connector, Fibre Optic, Blue Simplex -
HFBR-4511Z
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HFBR-4511Z
- Order Code:
- SC12466
- Product Range
- HFBR-45XXZ
- Technical Datasheet:
- HFBR-4511Z Datasheet
Product Range Selector (HFBR-45XXZ)
See all from this product rangeProduct Overview
- Approved by UL E121562 standard
- Compatible with horizontal, vertical or tilted packages
- Recommended operating temperature range from -40°C to 85°C
- Made of UL94 V-0 rated flame retardant VALOX material
Applications
Industrial
Contents
HFBR-4511Z simplex fibre connector, Crimp ring.
Product Information
- :
- Vlink
- :
- Plastic Optical
- :
- 1mm
- :
- Plastic Body
- :
- HFBR-45XXZ
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.72 (£0.86) | ( ) |
10+ | £0.69 (£0.83) | ( ) |
100+ | £0.63 (£0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.