You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, 5mm, HE-Red - 

HLMP-3762

HLMP-3762 - LED, 5mm, HE-Red
HLMP-3762 - LED, 5mm, HE-Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-3762
Order Code:
SC11578
Product Range
-
Technical Datasheet:
HLMP-3762   Datasheet
See all Technical Docs

Product Overview

The HLMP-3762 is a 5mm HER LED Lamp with tinted/diffused lens, made of GaP. This T-13/4 tinted lamp is widely used in general purpose indicator applications. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
  • High intensity
  • Selected minimum intensities
  • Wide viewing angle
  • General purpose leads
  • Reliable and rugged

Applications

LED Lighting, Signalling

Product Information


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
T-1 3/4 (5mm)

:
10mA

:
1.9V

:
626nm

:
8.6mcd

:
60°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

56 In stock Need more?

???PF_PDP_RSP_SUP???

£0.49 ( £0.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.39 (£0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --