You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Green, Red, T-1 3/4 (5mm), 65 Degree, Round, 10mA -
HLMP-4000
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HLMP-4000
- Order Code:
- SC15686
- Product Range
- 5mm Green/Red LED
- Technical Datasheet:
- HLMP-4000 Datasheet
Product Range Selector (5mm Green/Red LED)
See all from this product rangeProduct Overview
- Standard size of T-1 3/4 (5mm)
- 3 leads with one common cathode
- Option of straight or spread leads configuration
- Diffused wide visibility range
- Minimum luminous intensity of 2.1mcd for red and 4.2mcd for green
- Dominant wavelength of 626nm for red and 570nm for green
- Peak wavelength of 635nm for red, 568nm for green
- Forward voltage of 1.9V for red and 2.2V for green at 20mA
- Forward current (If) is 10mA for green and red
- Operating temperature range from -20°C to 100°C
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Green, Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 65°
- :
- Round
- :
- R 10mA, G 10mA
- :
- R 2.1mcd, G 4.2mcd
- :
- R 1.9V, G 2.2V
- :
- R 626nm, G 570nm
- :
- 5mm Green/Red LED
- :
- -
- :
- -
Technical Documents (2)
288 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.39 (£0.47) | ( ) |
10+ | £0.34 (£0.41) | ( ) |
100+ | £0.30 (£0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.