You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, 5mm, Red - 

HLMP-D150

HLMP-D150 - LED, 5mm, Red
HLMP-D150 - LED, 5mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-D150
Order Code:
SC11585
Product Range
5mm Red LED
Technical Datasheet:
HLMP-D150   Datasheet
See all Technical Docs

Product Range Selector (5mm Red LED)

See all from this product range

Product Overview

The HLMP-D150 is a red solid state LED Lamp utilizes double hetero-junction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency at very low drive currents. The color is deep red at the dominant wavelength of 637nm. This lamp is ideally suited for use in applications where high light output is required with minimum power output.
  • High light output at low currents
  • Wide viewing angle
  • Outstanding material efficiency
  • Low power/low forward voltage
  • TTL compatible

Applications

LED Lighting, Power Management, Communications & Networking

Product Information


:
Red

:
Through Hole

:
T-1 3/4 (5mm)

:
T-1 3/4 (5mm)

:
1mA

:
1.6V

:
637nm

:
3mcd

:
65°

:
Round

:
5mm Red LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

113 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 5000+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ £0.19 (£0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --