You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Green, Red, SMD, 3.2mm x 2.8mm, 170 Degree, Rectangular, 20mA -
HSMF-C155
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HSMF-C155
- Order Code:
- SC15709
- Product Range
- HSMF-C153; C155; C156; C157; C158
- Technical Datasheet:
- HSMF-C155 Datasheet
Product Range Selector (HSMF-C153; C155; C156; C157; C158)
See all from this product rangeProduct Overview
- Forward voltage of 2.1V for red and 2.2V for green
- Forward current (If) is 20mA
- Luminous intensity of 10mcd for red and 15mcd for green
- Dominant wavelength of 626nm for red and 572nm for green
- Peak wavelength of 630nm for red and 570nm for green
- Viewing angle of 170°
- Operating temperature range from -40°C to 85°C
- Power dissipation of 65mW
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Green, Red
- :
- SMD
- :
- 3.2mm x 2.8mm
- :
- 170°
- :
- Rectangular
- :
- R 20mA, G 20mA
- :
- R 10mcd, G 15mcd
- :
- R 2.1V, G 2.2V
- :
- R 626nm, G 572nm
- :
- HSMF-C153; C155; C156; C157; C158
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.26 (£0.31) | ( ) |
50+ | £0.22 (£0.26) | ( ) |
500+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.