You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Digital Output, 1 Channel, 3.75kV, 10 Mbaud, DIP, 8 Pins - 

6N137-000E

6N137-000E - Optocoupler, Digital Output, 1 Channel, 3.75kV, 10 Mbaud, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
6N137-000E
Order Code:
SC17413
Product Range
-
Technical Datasheet:
6N137-000E   Datasheet
See all Technical Docs

Product Overview

The 6N137-000E is an Optically Coupled Gate combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15,000V/μs at Vcm=1000V. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance.
  • 10MBd Typical high speed
  • LSTTL/TTL compatible
  • 5mA Low input current capability

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
1 Channel

:
3.75kV

:
10Mbaud

:
DIP

:
8Pins

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£1.00 ( £1.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --