You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel SMD Optocoupler, Transistor Output, DIP, 16 Pins, 50mA, 5kV, 50 % - 

ACPL-847-300E

ACPL-847-300E - 4 Channel SMD Optocoupler, Transistor Output, DIP, 16 Pins, 50mA, 5kV, 50 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ACPL-847-300E
Order Code:
SC20594
Product Range
-
Technical Datasheet:
ACPL-847-300E   Datasheet
See all Technical Docs

Product Overview

The ACPL-847-300E is a DC-input dual-channel full-pitch Phototransistor Optocoupler contains two light emitting diode optically coupled to two separate transistors. For both types, it is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time, tr, is typically 4μs and minimum CTR is 50% at input current of 5mA.
  • 50% minimum at I F = 5mA, VCE = 5V Current transfer ratio
  • VISO = 5000VRMS High input-output isolation voltage

Applications

Computers & Computer Peripherals, Test & Measurement, Signal Processing

Product Information


:
4 Channel

:
Surface Mount DIP

:
16Pins

:
50mA

:
5kV

:
50%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£1.48 ( £1.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.11 (£1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.91 (£1.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --