You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cool White SMD LED, 20mA, 2.8V - 

ASMT-UWB1-NX3B2

ASMT-UWB1-NX3B2 - Cool White SMD LED, 20mA, 2.8V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASMT-UWB1-NX3B2
Order Code:
SC15689
Product Range
-
Technical Datasheet:
ASMT-UWB1-NX3B2   Datasheet
See all Technical Docs

Product Overview

ASMT-UWB1-NX3B2 is a OneWhite surface-mount PLCC-2 LED indicator. This SMT LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes this ideally suited to be used as signs in various application conditions. The wide viewing angle at 120° makes this LED ideally suited for panel, push button, office equipment, industrial equipment, and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this LED is also suitable to be used as LED pixels in electronic signs. Typical applications include home appliances, amusement machine backlighting, industrial lighting, light strips, general signage backlighting, sign and display.
  • High reliability package with silicone encapsulation
  • Compatible with reflow soldering process
  • High optical efficiency with 100lm/W
  • ESD threshold of 1000V (HBM model) per JEDEC
  • 6500K CCT, 2300mcd typical luminous intensity
  • 20mA test current, InGaN chip technology
  • 70CRI minimum
  • 3.2V maximum forward voltage at IF = 20mA
  • Operating temperature range from -40°C to +100°C

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Cool White

:
SMD

:
-

:
20mA

:
2.8V

:
3.55cd

:
120°

:
Round

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --