You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Warm White, SMD, 20 mA, 2.8 V, 3.55 cd -
ASMT-UWB1-NX3G2
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASMT-UWB1-NX3G2
- Order Code:
- SC20666
- Product Range
- -
- Technical Datasheet:
- ASMT-UWB1-NX3G2 Datasheet
Product Overview
- High reliability package with silicone encapsulation
- Compatible with reflow soldering process
- High optical efficiency with 100lm/W
- ESD threshold of 1000V (HBM model) per JEDEC
- White colour, InGaN dice technology
- 3500K CCT, 20mA test current
- 2300mcd typical luminous intensity
- Operating temperature range from -40°C to +100°C
- 70 CRI minimum
- 3.2V maximum forward voltage at IF=20mA
Product Information
- :
- Warm White
- :
- SMD
- :
- -
- :
- 20mA
- :
- 2.8V
- :
- 3.55cd
- :
- 120°
- :
- Round
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.72 (£0.86) | ( ) |
10+ | £0.47 (£0.56) | ( ) |
50+ | £0.38 (£0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.