You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, RGB, SMD, 120 Degree, Square, R 50mA, G 30mA, B 30mA -
ASMT-YTB2-0BB02
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- ASMT-YTB2-0BB02
- Order Code:
- SC20667
- Product Range
- -
- Technical Datasheet:
- ASMT-YTB2-0BB02 Datasheet
Product Overview
- Available in RGB colour
- High brightness using AlInGaP and InGaN dice technologies
- Water resistant (IPX6) as per IEC 60529:2001
- Forward voltage of 2.1V for red, 3.2V for green and 3.2V for blue
- Forward current (If) is 50mA for red, 30mA for green and blue
- Luminous intensity of 745mcd for red, 1600mcd for green and 380mcd for blue
- Dominant wavelength of 622nm for red, 530nm for green and 470nm for blue
- Peak wavelength of 629nm for red, 521nm for green and 464nm for blue
- Viewing angle of 120°
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Product Information
- :
- Red, Green, Blue
- :
- SMD
- :
- -
- :
- 120°
- :
- Square
- :
- R 50mA, G 30mA, B 30mA
- :
- R 745mcd, G 1.6cd, B 380mcd
- :
- R 2.1V, G 3.2V, B 3.2V
- :
- R 629nm, G 521nm, B 464nm
- :
- -
- :
- -
- :
- MSL 2A - 4 weeks
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.11 (£1.33) | ( ) |
10+ | £1.00 (£1.20) | ( ) |
50+ | £0.90 (£1.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.