You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, RGB SMD, 120 degree, Square, 20mA - 

ASMT-YTB7-0AA02

ASMT-YTB7-0AA02 - LED, RGB SMD, 120 degree, Square, 20mA
ASMT-YTB7-0AA02 - LED, RGB SMD, 120 degree, Square, 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASMT-YTB7-0AA02
Order Code:
SC15699
Product Range
SMD RGB LED
Technical Datasheet:
ASMT-YTB7-0AA02   Datasheet
See all Technical Docs

Product Range Selector (SMD RGB LED)

See all from this product range

Product Overview

The ASMT-YTB7-0AA02 is a high brightness tricolour PLCC-6 SMT LED Lamp, enabling it to be driven at higher current. Individually addressable pin-outs give higher flexibility in circuitry design. With closely matched radiation pattern along the package's x-axis, these LEDs are suitable for in­door full colour display application. The black top surface of the LED provides better contrast enhancement. These LEDs are compatible with reflow soldering process.
  • Black Top Surface
  • LED Package with Diffused Silicone Encapsulation
  • Using AlInGaP and InGaN Dice Technologies
  • Compatible with Reflow Soldering Process
  • JEDEC MSL 3 Standard

Applications

Consumer Electronics, Imaging, Video & Vision

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Red, Green, Blue

:
SMD

:
-

:
120°

:
Square

:
R 20mA, G 20mA, B 20mA

:
R 650mcd, G 1.9cd, B 384mcd

:
R 2.1V, G 3.1V, B 3.1V

:
R 623nm, G 529nm, B 469nm

:
SMD RGB LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

40 In stock Need more?

???PF_PDP_RSP_SUP???

£0.58 ( £0.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --