You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, RGB, SMD, 120 Degree, Square, R 20mA, G 20mA, B 20mA - 

ASMT-YTD7-0AA02

ASMT-YTD7-0AA02 - LED, RGB, SMD, 120 Degree, Square, R 20mA, G 20mA, B 20mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
ASMT-YTD7-0AA02
Order Code:
SC20668
Product Range
-
Technical Datasheet:
ASMT-YTD7-0AA02   Datasheet
See all Technical Docs

Product Overview

ASMT-YTD7-0AA02 is a high brightness, tricolour, white surface LED come in PLCC-6 packaging with separate heat paths for each LED die, enabling high driving current. A typical viewing angle of 110° together with a built-in reflector increases light output intensity making these LEDs suitable for use in interior electronics signs. The full black body provides excellent contrast enhancement. Typical applications include indoor & outdoor full colour display and gaming machine.
  • LED package with diffused silicone encapsulation
  • Using AlInGaP and InGaN dice technologies
  • Wide viewing angle at 120°
  • Compatible with reflow soldering process
  • Water-resistant (IPX6) per IEC 60529:2001

Warnings

Customer is advised to keep the LED in the MBB when not in use as prolonged exposure to environment might cause the silver plated leads to tarnish, which might cause difficulties in soldering.

Product Information


:
Red, Green, Blue

:
SMD

:
-

:
120°

:
Square

:
R 20mA, G 20mA, B 20mA

:
R 650mcd, G 1.9cd, B 384mcd

:
R 2.1V, G 3.1V, B 3.1V

:
R 623nm, G 529nm, B 469nm

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.69 ( £0.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.69 (£0.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --