You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Gate Drive Output, 1 Channel, SOIC, 16 Pins, 5kV -
HCPL-316J-000E
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-316J-000E
- Order Code:
- SC17411
- Product Range
- HCPL-316J Series
- Technical Datasheet:
- HCPL-316J-000E Datasheet
Product Range Selector (HCPL-316J Series)
See all from this product rangeProduct Overview
- Drive IGBTs up to Ic=150A, Vce=1200V
- Optically isolated, active low FAULT status feedback
- CMOS/TTL compatible and 500ns maximum switching speeds
- Soft' IGBT turn-off
- Integrated fail-safe IGBT protection: Desat (VCE) detection, under voltage lock-out protection
- User configurable: inverting, non-inverting, auto-shutdown
- Wide operating Vcc range from 15 to 30V
- Operating temperature range from -40°C to +100°C
- 15kV/µs minimum common mode rejection (CMR) at Vcm=1500V
- Available in SO-16 package
Product Information
- :
- 1 Channel
- :
- WSOIC
- :
- 16Pins
- :
- 5kV
- :
- HCPL-316J Series
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.52 (£5.42) | ( ) |
| 10+ | £3.81 (£4.57) | ( ) |
| 100+ | £3.30 (£3.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























