You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isolated Voltage / Current Threshold Detection Optocoupler, Darlington Output, DIP, 8 Pins, 3.75kV -
HCPL-3700-000E
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-3700-000E
- Order Code:
- SC17291
- Product Range
- -
- Technical Datasheet:
- HCPL-3700-000E Datasheet
Product Overview
- AC or DC input
- Programmable sense voltage
- Hysteresis
- Logic compatible output
- Thresholds guaranteed over temperature
- Thresholds independent of LED optical parameters
Warnings
Product Information
- :
- 1 Channel
- :
- DIP
- :
- 8Pins
- :
- -
- :
- 3.75kV
- :
- -
- :
- 20V
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.15 (£3.78) | ( ) |
| 10+ | £2.40 (£2.88) | ( ) |
| 100+ | £1.82 (£2.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























