You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Channel SMD Optocoupler, Transistor Output, DIP, 8 Pins, 25mA, 3.75kV, 25% -
HCPL-4504-300E
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HCPL-4504-300E
- Order Code:
- SC20608
- Product Range
- -
- Technical Datasheet:
- HCPL-4504-300E Datasheet
Product Overview
- Electrical specifications for common IPM applications
- Open collector output
- 300-mil DIP 8 package
- Guaranteed performance from temperature: 0°C to 70°C
- Current transfer ratio is 32% typ at TA = 25°C, VO = 0.4V, IF = 16mA, VCC = 4.5V
- Input forward voltage is 1.5V typ at TA = 25°C, IF = 16mA
- Input reverse breakdown voltage is 5V min at IR = 10µA
- Temperature coefficient of forward voltage is -1.6mV/°C typ at IF = 16mA
- Input capacitance is 60pF typ at f = 1MHz, VF = 0V
Product Information
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 8Pins
- :
- 25mA
- :
- 3.75kV
- :
- 25%
- :
- 20V
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.18 (£2.62) | ( ) |
| 10+ | £1.98 (£2.38) | ( ) |
| 50+ | £1.45 (£1.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























