You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Red, SMD, 1.91mm, 10 mA, 1.8 V, 626 nm - 

HLMP-6300-F0011

HLMP-6300-F0011 - LED, Red, SMD, 1.91mm, 10 mA, 1.8 V, 626 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-6300-F0011
Order Code:
SC20675
Product Range
HLMP-6xxx Series
Technical Datasheet:
HLMP-6300-F0011   Datasheet
See all Technical Docs

Product Range Selector (HLMP-6xxx Series)

See all from this product range

Product Overview

The HLMP-6300-F0011 is a subminiature high efficiency red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.
  • Ideal for space limited applications
  • Axial leads

Applications

Signalling, Industrial

Product Information


:
High Efficiency Red

:
SMD

:
2.21mm x 2.34mm

:
10mA

:
1.8V

:
626nm

:
10mcd

:
90°

:
Dome

:
HLMP-6xxx Series

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.67 ( £0.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.55 (£0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --