You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Blue, Through Hole, 3mm, 20 mA, 3.8 V, 470 nm - 

HLMP-KA45-E0000

HLMP-KA45-E0000 - LED, Blue, Through Hole, 3mm, 20 mA, 3.8 V, 470 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HLMP-KA45-E0000
Order Code:
SC20680
Product Range
3mm Blue LED
Technical Datasheet:
HLMP-KA45-E0000   Datasheet
See all Technical Docs

Product Range Selector (3mm Blue LED)

See all from this product range

Product Overview

The HLMP-KA45-E0000 from Avago is a through hole, high intensity InGaN LED. This LED is widely used at status indicators, small message panel, backlighting, consumer audio, running and decorative lights for commercial use.
  • Standard bulb size is T-1 (3mm)
  • Blue colour LED
  • Round shape LED
  • Binned for colour and intensity
  • Reliable and rugged
  • Forward voltage is 3.2V
  • Forward current (If) is 20mA
  • Minimum luminous intensity is 85mcd
  • Wavelength is 470nm
  • Viewing angle of 50°

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information


:
Blue

:
Through Hole

:
3mm

:
20mA

:
3.8V

:
470nm

:
85mcd

:
50°

:
Round

:
3mm Blue LED

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£0.62 ( £0.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --