You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Red, Through Hole, T-1 (3mm), 20 mA, 2 V, 635 nm -
HLMP-Y601-J0000
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HLMP-Y601-J0000
- Order Code:
- SC20682
- Product Range
- -
Product Overview
- High luminous intensity output
- Low power consumption
- High efficiency
- Versatile mounting on PCB or panel
- IC Compatible/low current requirement
- Reliable and rugged
Applications
Signalling, Industrial
Product Information
- :
- Red
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 20mA
- :
- 2V
- :
- 635nm
- :
- 680mcd
- :
- 45°
- :
- Oval
- :
- -
- :
- -
- :
- -
Technical Documents (0)
10 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.25 (£0.30) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
50+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.