You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, SMD, 0603, 20 mA, 2.1 V, 572 nm - 

HSME-C191

HSME-C191 - LED, Green, SMD, 0603, 20 mA, 2.1 V, 572 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HSME-C191
Order Code:
SC20688
Product Range
-
Technical Datasheet:
HSME-C191   Datasheet
See all Technical Docs

Product Overview

The HSME-C191 is a chip-type LED utilizes aluminium indium gallium phosphide (AlInGaP) material technology. The AlInGaP material has a very high luminous efficiency, capable of producing high light output.
  • Small size
  • Industry standard footprint
  • Compatible with IR soldering

Applications

Industrial, LED Lighting

Warnings

HSME-Cxxx LED is class 1A ESD sensitive per JESD22-A114C.01. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Green

:
SMD

:
0603

:
20mA

:
2.1V

:
572nm

:
50mcd

:
170°

:
Rectangular

:
-

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.22 (£0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --