You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED, Green, SMD, 2mm x 5mm, 20 mA, 2.2 V, 572 nm - 

HSMG-C265

HSMG-C265 - LED, Green, SMD, 2mm x 5mm, 20 mA, 2.2 V, 572 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
HSMG-C265
Order Code:
SC20694
Product Range
-
Technical Datasheet:
HSMG-C265   Datasheet
See all Technical Docs

Product Overview

The HSMG-C265 is a green SMD Chip LED with untinted/non-diffused lens, made of GaP. It is designed in an industry standard reverse-mount package with dimensions of 3.4 x 1.25 x 1.1mm. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
  • Small size
  • Industry standard footprint
  • Compatible with IR solder
  • Diffused optics
  • -40 to 85°C Operating temperature range

Applications

LED Lighting, Signalling, Industrial

Product Information


:
Green

:
SMD

:
2mm x 5mm

:
20mA

:
2.2V

:
572nm

:
15mcd

:
170°

:
Rectangular

:
-

:
-

:
MSL 2A - 4 weeks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --