You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assorted Flat Packers, 120 Bag -
BFXBSP120
- Manufacturer:
- BROADFIX BROADFIX
- Manufacturer Part No:
- BFXBSP120
- Order Code:
- FN04813
- Also Known As:
- GTIN UPC EAN: 5060172010134
Product Range Selector (Broadfix - Packers)
See all from this product rangeProduct Overview
- A bag of mixed sizes of flat packers, perfect for window and door fitting among other uses
- Compression strength tested to 25kN
- Colour coded for ease of use
- Dimensions (LxW): 100mm x 28mm
Contents
20pcs of 100mm x 28mm x 1mm Green, 20pcs of 100mm x 28mm x 2mm Black, 20pcs of 100mm x 28mm x 3mm White, 20pcs of 100mm x 28mm x 4mm Grey, 20pcs of 100mm x 28mm x 5mm Blue & 20pcs of 100mm x 28mm x 6mm Red
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Broadfix - Packers
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 120
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.53 (£9.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.