You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assorted U Packers, 300 Tub -
BFXU300
- Manufacturer:
- BROADFIX BROADFIX
- Manufacturer Part No:
- BFXU300
- Order Code:
- FN04816
- Also Known As:
- GTIN UPC EAN: 5060172010370
Product Range Selector (Broadfix - Packers)
See all from this product rangeProduct Overview
- A tub of mixed sizes of U Shims, designed with a unique retaining comb perfect for fixing around a screw or nail
- Compression strength tested to 25kN
- Contains a range of sizes from 1mm - 10mm
- Comes in a handy re-useable tub
Contents
60pcs of 55mm x 43mm x 1mm Yellow, 60pcs of 55mm x 43mm x 3mm Blue, 60pcs of 55mm x 43mm x 5mm Brown, 30pcs of 55mm x 43mm x 6mm Black, 30pcs of 101mm x 43mm x 1mm Yellow, 30pcs of 101mm x 43mm x 3mm Blue, 20pcs of 101mm x 43mm x 5mm Brown & 10pcs of 101mm x 43mm x 10mm Grey
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Broadfix - Packers
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 300
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.76 (£20.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.