You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Copper Jump Leads - 2m -
BR330570
- Manufacturer:
- BROOKSTONE BROOKSTONE
- Manufacturer Part No:
- BR330570
- Order Code:
- CP07772
- Also Known As:
- GTIN UPC EAN: 5060211779541
Product Overview
- Heavy duty, fully insulated crocodile clips
- 100% Copper
- Colour coded clamps
- Tangle free
Product Information
- :
- Crocodile Clip to Crocodile Clip
- :
- Crocodile Clips
- :
- 6.6ft
- :
- Crocodile Clip
- :
- 2m
- :
- Black, Red
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.60 (£11.52) | ( ) |
5+ | £9.04 (£10.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.