You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS-4100 Desktop Documant Scanner -
ADS4100ZU1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- ADS4100ZU1
- Order Code:
- CS37213
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766814485
- Technical Datasheet:
- ADS4100ZU1 Datasheet
Product Overview
- A4 Colour/mono scanning up to 35ppm or 70ipm
- Advanced image capture and processing functions
- Scan directly to USB flash storage
- 60 Sheet automatic document feed (ADF)
- Contact Image Sensor (CIS) technology with LED array
- 600dpi Optical scanning resolution (1200dpi interpolated)
- Effortless scanning with Brother ScanEssentials Lite software
- Industry recognised software including Kofax and NewSoft
- Built-in Kensington lock slot for additional security
- SuperSpeed USB 3.0 interface
- Supports Windows 7/8/10, Windows Server 2012/2016/2019 and macOS 10.14+
- Dimensions (HxWxD): 191x300x216mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Scanner, AC adaptor, ADF, USB cable and user guide
Product Information
- :
- A4 Document
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £289.59 (£347.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























