You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DCP-J1050W A4 Multifunction Inkjet Printer -
DCPJ1050DWZU1
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- DCPJ1050DWZU1
- Order Code:
- CS36893
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4977766809719
- Technical Datasheet:
- DCPJ1050DWZU1 Datasheet
Product Overview
- Print, copy and scan from anywhere in the house with mobile connectivity
- Easy access with the Mobile Connect app for mobile devices, also compatible with AirPrint and Mopria
- Print resolution up to 6000x1200dpi
- Automatic double sided printing
- 4.5cm LCD display and control panel for intuitive operation
- ESAT Standard print speeds up 17ipm (black) and 9.5ipm (colour) with first print out in less than 11 seconds
- 1200x2400dpi colour & mono scanning resolution with scan to email, image & file functions
- Copy resolution up to 1200x600dpi (colour) and 1200x1200dpi (black) with up to 99 multiple copies
- 150 Sheet standard paper input, 50 sheet output
- Recommended monthly print volume: 50-1000 pages
- LC421 four colour ink cartridge system
- USB, WiFi & WiFi Direct interfaces
- Dimensions (HxWxD): 151x400x343mm
Contents
Printer, starter cartridges, UK mains lead and user guide
Product Information
- :
- USB, WiFi, WiFi Direct
- :
- -
- :
- 17ipm (Black) 9.5ipm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £94.89 (£113.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.