You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P-Touch Die-Cut Tape Casette, Black on Green, 21mm -
FLE7511
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- FLE7511
- Order Code:
- LM01279
- Product Range
- FLE Series
- Also Known As:
- GTIN UPC EAN: 4977766769686
Product Range Selector (FLE Series)
See all from this product rangeProduct Overview
- Die cut non-laminated flag label
- Use for wires and cables with a diameter of 2.0 to 8.0mm
- Black on green
- 72 Labels, 45x21mm
Product Information
- :
- Adhesive- Non-Laminated
- :
- 45mm
- :
- 21mm
- :
- Polyester
- :
- Black on Green
- :
- Brother P-touch Label Printers
- :
- FLE Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.00 (£14.40) | ( ) |
3+ | £11.62 (£13.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.