You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Shrink Tube Tape Cassette, Black on White, 5.2mm -
HSE211E
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- HSE211E
- Order Code:
- LM01280
- Also Known As:
- GTIN UPC EAN: 4977766822718
Product Overview
- Shrinks when heated to allow easy cable identification
- Ensures durable, easily readable results
Product Information
- :
- Heat Shrinkable Sleeve
- :
- Blank (No Legend)
- :
- -
- :
- White
- :
- 1.5m x 5.2mm
- :
- 3.1mm
- :
- 0.8mm
- :
- 3:1
Technical Documents (0)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 09/07/25
5 more will be available week commencing 09/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.30 (£18.36) | ( ) |
3+ | £14.80 (£17.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.