You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P-Touch Label Tape Black on Fluorescent Orange 1/2" / 12mm - 

TZE-B31

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROTHER BROTHER
Manufacturer Part No:
TZE-B31
Order Code:
LM01037
Product Range
TZe Tape
Also Known As:
GTIN UPC EAN: 4977766691628
Technical Datasheet:
TZE-B31   Datasheet
See all Technical Docs

Product Range Selector (TZe Tape)

See all from this product range

Product Overview

The TZe-B31 is a 12mm black text on fluorescent orange base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
  • 12mm wide, 5M long
  • Black text on fluorescent orange label
  • High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
  • Compatible with Brother P-touch label printers

Product Information


:
Adhesive-Laminated

:
5m

:
12mm

:
PET (Polyester) Film

:
Black on Orange

:
Brother P-touch Label Printers

:
TZe Tape

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4977766691628

11 In stock Need more?

???PF_PDP_RSP_SUP???

£20.46 ( £24.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.46 (£24.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £18.39 (£22.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --