You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P-Touch Label Tape Black on Fluorescent Orange 1" / 24mm -
TZE-B51
- Manufacturer:
- BROTHER BROTHER
- Manufacturer Part No:
- TZE-B51
- Order Code:
- LM01038
- Product Range
- TZe Tape
- Also Known As:
- GTIN UPC EAN: 4977766692465
- Technical Datasheet:
- TZE-B51 Datasheet
Product Range Selector (TZe Tape)
See all from this product rangeProduct Overview
- 24mm wide, 5M long
- Black text on fluorescent orange label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Applications
Industrial
Product Information
- :
- Adhesive-Laminated
- :
- 5m
- :
- 24mm
- :
- PET (Polyester) Film
- :
- Black on Orange
- :
- Brother P-touch Label Printers
- :
- TZe Tape
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.28 (£33.94) | ( ) |
5+ | £25.25 (£30.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.