You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless 5 UHF Channel Conference Receiver & Recorder, 19" Rack Mount -
HTX-38R
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- HTX-38R
- Order Code:
- MP35753
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047141064
Product Overview
- Balanced XLR & unbalanced 6.35mm jack output
- Operating modes: Limit & FIFO
- 5 UHF channels with individual volume control
- 5 Simultaneous working mics with optional video tracking
- Band scan and auto-selection of best frequencies
- Automatic channel selection and manual mic tuning
- Multi-channel carrier frequency, eliminating interference and Larsen effect
- Noise detection and feedback elimination
- Operating range: 60-100m
- Integrated USB recorder/player module
- Compatible with HTX-28C/D
- 19" 2U Rack mountable
Product Information
- :
- -
- :
- -
- :
- 50Hz
- :
- 15kHz
- :
- -100dBM
- :
- IEC
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £597.65 (£717.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























