You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Beltpack Transmitter 863.05MHz with Headset Microphone -
IPS10HEAD-A
- Manufacturer:
- BST-DJ BST-DJ
- Manufacturer Part No:
- IPS10HEAD-A
- Order Code:
- MP35721
- Product Range
- BST Beltpack UHF Transmitters
- Also Known As:
- GTIN UPC EAN: 5420047136145
Product Range Selector (BST Beltpack UHF Transmitters)
See all from this product rangeProduct Overview
- Batteries: 2x AA 1.5V
- Transmission frequency 863.05 MHz
- Cardioid microphone with comfortable mounting
- Weight: 142g
Applications
Audio, Business, Domestic, Education, Live Events, Installations, Public, Music, Wireless
Product Information
- :
- Cardioid
- :
- 863.05MHz
- :
- 20Hz
- :
- 20kHz
- :
- BST Beltpack UHF Transmitters
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.34 (£28.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.