You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT Premium DECT Phones with Call Blocking and Answer Machine, Trio Handsets -
090632
- Manufacturer:
- BT BT
- Manufacturer Part No:
- 090632
- Order Code:
- TE08137
- Product Range
- BT Premium
- Also Known As:
- GTIN UPC EAN: 5016351619247
- Technical Datasheet:
- 090632 Datasheet
Product Range Selector (BT Premium)
See all from this product rangeProduct Overview
- Stylish and reliable cordless DECT telephone
- Answering machine with up to 60 minutes recording time, playback from base or handset
- See who is calling before you pick up, block up to 1000 numbers
- See and hear if you have a second call waiting
- Easy to read LCD display with backlight, shows when you have messages
- Phonebook for up to 200 names and numbers
- 200 Number call list with last 30 number redials
- Maximum range up to 300m (outdoor) 50m (indoor)
- Approx. 21 hours talktime, 240 hours standby
Contents
3x Handset, base, 2x charger base, telephone cable, 3x ac adaptor, 6x AAA batteries and user guide
Product Information
- :
- BT Premium
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £94.68 (£113.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























