You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Terminal Block, PCB, 5mm, 2 Way - 

282836-2

282836-2 - Terminal Block, PCB, 5mm, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
282836-2
Order Code:
CN15848
Product Range
Termi-Blok 5mm PCB Mount
Technical Datasheet:
282836-2   Datasheet
See all Technical Docs

Product Range Selector (Termi-Blok 5mm PCB Mount)

See all from this product range

Product Overview

The 282836-2 is a 2-position 1 row 5mm PCB mount Terminal Block with vertical through hole orientation and side wire entry angle. It has tin-plated brass contacts, nickel-plated M3 brass screws in a polyamide 6.6 GF green housing and Interlocking system, screw wire connection method and accepts 30AWG to 16AWG wires.
  • End-to-end stackable with interlock and without loss of centreline spacing
  • Green colour
  • Polyamide 6.6 - GF material
  • Receptacle style 
  • Side wire entry angle
  • Without stacked levels 
  • Brass contact
  • Tin plating
  • -40 to +105°C Temperature range
  • M3 Screw size
  • UL94V-0 Flammability rating

Applications

Commercial, Industrial

Product Information


:
5mm

:
2Ways

:
30AWG

:
16AWG

:
1.4mm²

:
Screw

:
13.5A

:
300V

:
Through Hole Vertical

:
Termi-Blok 5mm PCB Mount

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.41 ( £0.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.41 (£0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --