You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C14 Inlet, Unfiltered, 10A, 250V AC, Neon Switch - 

BZV01/Z0000/02

BZV01/Z0000/02 - IEC C14 Inlet, Unfiltered, 10A, 250V AC, Neon Switch
BZV01/Z0000/02 - IEC C14 Inlet, Unfiltered, 10A, 250V AC, Neon Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZV01/Z0000/02
Order Code:
CN23895
Product Range
POLYSNAP
Technical Datasheet:
BZV01/Z0000/02   Datasheet
See all Technical Docs

Product Range Selector (POLYSNAP)

See all from this product range

Product Overview

The BZV01/Z0000/02 is a vertical single fused C14 PF0011/63 IEC Power Inlet with 1-pole red neon switch. This POLYSNAP series inlet offers a very adaptable and flexible solution to panel design. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module.
  • Non filtered

Product Information


:
IEC C14

:
General Purpose

:
10A

:
250VAC

:
1-Pole Switch

:
1-Pole Fuse Holder

:
5mm x 20mm

:
Quick Connect

:
Snap-In, Flange Mount

:
-

:
POLYSNAP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£15.14 ( £18.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.14 (£18.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.54 (£17.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £13.30 (£15.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £13.03 (£15.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --