You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Panel Mount Indicator, 2.1V DC, 30mA, IP66, Yellow - 

DX1092/YL

DX1092/YL - LED Panel Mount Indicator, 2.1V DC, 30mA, IP66, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DX1092/YL
Order Code:
SC19589
Product Range
DX1092 Series
Technical Datasheet:
DX1092/YL   Datasheet
See all Technical Docs

Product Range Selector (DX1092 Series)

See all from this product range

Product Overview

The DX1092/YL is a yellow panel-mount LED Indicator made of aluminium bezel with black anodized finish. It offers prominent style and 260°C for 5 seconds maximum lead solder time.
  • 0.312" x 32TPI thread size

Applications

Industrial, Signalling

Product Information


:
Yellow

:
2.1VDC

:
8mm

:
30mA

:
20mcd

:
IP66

:
DX1092 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£15.03 ( £18.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.03 (£18.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.26 (£17.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.41 (£16.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £12.61 (£15.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --