You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Refrigerator Door Rocker Switch, SPDT, On-(On), Momentary, 250V AC, 2.5A - 

E3111BAPAEX

E3111BAPAEX - Refrigerator Door Rocker Switch, SPDT, On-(On), Momentary, 250V AC, 2.5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E3111BAPAEX
Order Code:
SW06503
Product Range
3100 Series
Technical Datasheet:
E3111BAPAEX   Datasheet
See all Technical Docs

Product Range Selector (3100 Series)

See all from this product range

Product Overview

  • 3100 ATEX refrigerator door polar white colour switch
  • ON - ON (momentary 1 side) function
  • B' actuator type and A body
  • ATEX rated up to 2.5A, 250VAC
  • Splash resistant
  • Complies with EN IEC 60079-0 & 60079-15 and Ex II 3 G & Ex nC IIA Gc
  • Complies with type examination certificate no. UL 22 ATEX 2897U

Product Information


:
Rocker

:
SPDT

:
250V

:
2.5A

:
On-(On)

:
Quick Connect

:
-

:
15.6mm

:
Panel, Snap-In

:
-

:
3100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£11.37 ( £13.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.37 (£13.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.11 (£12.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £9.10 (£10.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.58 (£10.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --