You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refrigerator Door Rocker Switch, SPDT, On-(On), Momentary, 250V AC, 2.5A -
E3111CAPAEX
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- E3111CAPAEX
- Order Code:
- SW06504
- Product Range
- 3100 Series
- Technical Datasheet:
- E3111CAPAEX Datasheet
Product Range Selector (3100 Series)
See all from this product rangeProduct Overview
- 3100 ATEX refrigerator door polar white colour switch
- ON - ON (momentary 1 side) function
- C' actuator type and A body
- ATEX rated up to 2.5A, 250VAC
- Splash resistant
- Complies with EN IEC 60079-0 & 60079-15 and Ex II 3 G & Ex nC IIA Gc
- Complies with type examination certificate no. UL 22 ATEX 2897U
Product Information
- :
- Rocker
- :
- SPDT
- :
- 250V
- :
- 2.5A
- :
- On-(On)
- :
- Quick Connect
- :
- -
- :
- 23mm
- :
- Panel, Snap-In
- :
- -
- :
- 3100 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.37 (£13.64) | ( ) |
10+ | £10.11 (£12.13) | ( ) |
20+ | £9.10 (£10.92) | ( ) |
50+ | £8.58 (£10.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.