You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount Fuse Holder, 5mm x 10mm, Bayonet Cap, 250V AC, 10A -
FX0367/1
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- FX0367/1
- Order Code:
- FF03385
- Product Range
- -
- Technical Datasheet:
- FX0367/1 Datasheet
Product Overview
10mΩ Contact resistance 10²MΩ @ 500VDC Insulation resistance - UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- Cartridge Fuse Holder
- :
- 16A
- :
- 5mm x 20mm
- :
- Solder Lug
- :
- 1Fuses
- :
- -
- :
- 250V
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched
13 more will be available week commencing 03/08/25
20 more will be available week commencing 09/08/25
30 more will be available week commencing 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.06 (£2.47) | ( ) |
10+ | £1.99 (£2.39) | ( ) |
25+ | £1.93 (£2.32) | ( ) |
50+ | £1.86 (£2.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.