You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raised Vandal Resistant Switch, SPDT, Momentary, 27.7mm, 28V DC, 2A -
MP0050/2
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MP0050/2
- Order Code:
- SW06284
- Product Range
- -
- Technical Datasheet:
- MP0050/2 Datasheet
Product Overview
- 32mm Diameter
- Low profile and large diameter switch
- SPCO Momentary action micro-switch
10mΩ Contact resistance 10³MΩ Insulation resistance - -20 to +70°C Operating temperature
- 1000000 Cycles minimum mechanical life
- 35000 Cycles minimum electrical life
- IP66 Protection rating
Applications
Industrial
Product Information
- :
- -
- :
- 27.7mm
- :
- SPDT
- :
- Momentary
- :
- Round Raised
- :
- Natural
- :
- 5A
- :
- 250V
- :
- 2A
- :
- 28V
- :
- -
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.81 (£42.97) | ( ) |
5+ | £32.61 (£39.13) | ( ) |
10+ | £29.40 (£35.28) | ( ) |
20+ | £22.10 (£26.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.