You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vandal Resistant Switch, SPST, Momentary, 19.2mm, 50V 1A - 

MPB037

MPB037 - Vandal Resistant Switch, SPST, Momentary, 19.2mm, 50V 1A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPB037
Order Code:
SW06338
Product Range
-
Technical Datasheet:
MPB037   Datasheet
See all Technical Docs

Product Overview

The MPB037 is a momentary Vandal Resistant Switch with screw termination, SP push to make momentary action switching, glass filled nylon moulding, silver-plated brass tags, chrome-plated brass body and button, silver-plated brass contacts. Designed with a high resistance to wear and tear, corrosion and harsh use in potentially hostile environments such as access control applications.
  • 10mΩ Contact resistance
  • 10⁵MΩ Insulation resistance
  • IP68 Protection rating
  • 1000000 Operations minimum mechanical life
  • 30000 Minimum electrical operations
  • 0.747" x 26TPI Thread size
  • 21.5mm Diameter

Applications

Industrial

Product Information


:
-

:
19.2mm

:
SPST

:
Momentary

:
Flush

:
Natural

:
1A

:
50V

:
1A

:
50V

:
IP68

:
Panel Mount

:
Screw

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£11.02 ( £13.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.02 (£13.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.92 (£13.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.62 (£12.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £10.40 (£12.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --