You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vandal Resistant Switch, SPST-NO, Momentary, 24V DC, 1A, -
MPZ022/F
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- MPZ022/F
- Order Code:
- SW06325
- Product Range
- MPZ
- Technical Datasheet:
- MPZ022/F Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (MPZ)
See all from this product rangeProduct Overview
- Stainless steel switch
- 3 to 5N Typical actuating force
10 Million life cycles - IP68 and IP69K Protection rating
- -40 to +85°C Operating temperature
- 5 to 500Hz/9.4m Vibration resistance
- 75g (g-force) Shock resistance
Applications
Industrial
Product Information
- :
- MPZ
- :
- 22mm
- :
- SPST-NO
- :
- Momentary
- :
- Flush
- :
- Natural
- :
- 1A
- :
- 24V
- :
- 1A
- :
- 24V
- :
- IP68, IP69K
- :
- Panel Mount
- :
- Wire Leaded
- :
- Non Illuminated
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.11 (£68.53) | ( ) |
5+ | £54.25 (£65.10) | ( ) |
10+ | £44.03 (£52.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.