You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMB Panel Mount Connector to Bare Ends RG174 Lead, 50 Ohm, 0.5m - 

PX0414/0M50

PX0414/0M50 - SMB Panel Mount Connector to Bare Ends RG174 Lead, 50 Ohm, 0.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0414/0M50
Order Code:
CN23739
Product Range
-
Technical Datasheet:
PX0414/0M50   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The PX0414/0M50 is a 0.5m Cable Assembly, panel connector with SMB jack at one end and free lead on the other end. Supplied with SMB jack and terminated with RG-174 cable.
  • Mates with PX0415 and PX0416
  • Gold-plated contacts
  • 50Ω Impedance
  • UL94V-0 Flammability rating

Applications

Imaging, Video & Vision

Product Information


:
SMB Jack to Free End

:
RG174

:
50ohm

:
1.6ft

:
500mm

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£28.24 ( £33.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.24 (£33.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £27.13 (£32.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £26.01 (£31.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £25.28 (£30.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --