You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMB Panel Mount Connector to Bare Ends RG174 Lead, 50 Ohm, 3m -
PX0416/3M00
- Manufacturer:
- BULGIN LIMITED BULGIN LIMITED
- Manufacturer Part No:
- PX0416/3M00
- Order Code:
- CN23740
- Product Range
- Buccaneer 400 Series
- Technical Datasheet:
- PX0416/3M00 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Buccaneer 400 Series)
See all from this product rangeProduct Overview
- Mates with panel connector (PX0414)
- Pre-wired
- Overmoulded construction
Applications
RF Communications
Product Information
- :
- SMB Plug to Free End
- :
- RG174
- :
- 50ohm
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Buccaneer 400 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.06 (£28.87) | ( ) |
10+ | £22.10 (£26.52) | ( ) |
25+ | £20.92 (£25.10) | ( ) |
100+ | £19.25 (£23.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.