You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x RJ45 Buccaneer to Shielded Ethernet RJ45 Cat5e Patch Lead, 2m - 

PX0838/2M00

PX0838/2M00 - 2x RJ45 Buccaneer to Shielded Ethernet RJ45 Cat5e Patch Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0838/2M00
Order Code:
CN23744
Product Range
PX0838 Series
Catalogue page:
  WEB/9999

Product Range Selector (PX0838 Series)

See all from this product range

Product Overview

The PX0838/2M00 is a 2m double ended Patch Cord with an IP68 shielded RJ45 Buccaneer plug on each end. The shroud for RJ45 provides protection against damage through mis-use and positive alignment for mating of connectors. The coupling ring, screw thread provides secure cable coupling, sealing gland and cage optimized to maintain IP68 seal and provide secure cable restraint without disrupting signal. The panel gasket maintains IP68 seal to panel, ‘O' ring maintains IP68 seal at connector interface and the shielded CAT-5e coupler maintains screening.
  • S-FTP Cable construction
  • Wiring configuration to 568-B
  • Exceeds EIA/TIA CAT-5e
  • Screw coupling
  • Rewireable flex connector
  • PCB mounted panel connector
  • IDC termination panel connector
  • Dust and waterproof sealing when mated
  • Data rate up to 100MHz
  • Good chemical resistance, flame retardant
  • High noise immunity and EMI protection
  • Secure, proven locking system
  • Simple termination
  • Continuous screening of panel mount connector
  • Polyurethane jacket

Applications

Communications & Networking, Industrial

Product Information


:
Cat5e

:
SFTP (Screened Foiled Twisted Pair)

:
RJ45 Buccaneer Plug to RJ45 Buccaneer Plug

:
Black

:
2m

:
6.6ft

:
PX0838 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£46.72 ( £56.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.72 (£56.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £44.30 (£53.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £41.86 (£50.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £39.94 (£47.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --