You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Buccaneer Panel Mount Cat5e, RJ45 Socket Coupler Connector - 

PX0839/90

PX0839/90 - Buccaneer Panel Mount Cat5e, RJ45 Socket Coupler Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0839/90
Order Code:
CN23758
Product Range
Buccaneer
Technical Datasheet:
PX0839/90   Datasheet
See all Technical Docs

Product Range Selector (Buccaneer)

See all from this product range

Product Overview

The PX0839/90 is a CAT5e shielded RJ45 Connector for use with direct horizontal mounting to PCB, 90° pins. PUR jacket on cable, good chemical and water resistance, shielded system, high noise immunity and EMI protection. Protection from abuse and mismating.
  • Rear of panel mounted
  • Complete with panel sealing gasket
  • Secure and proven locking system
  • IP68 and IP69K Protection rating

Applications

Industrial

Product Information


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5e

:
IP68

:
Panel Mount

:
Right Angle

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
Buccaneer

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock Need more?

???PF_PDP_RSP_SUP???

£12.03 ( £14.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.03 (£14.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.36 (£13.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £10.92 (£13.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £10.70 (£12.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --